Diodes IncorporatedAP7361-12FGE-7Linear Regulators

LDO Regulator Pos 1.2V 1A 8-Pin DFN EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO AP7361-12FGE-7 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.15@300mA|0.5@1A V. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

6,000 parts: Ships in 10 days

    Total$99.99Price for 881

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1135