Diodes IncorporatedAP7363-12D-13Linear Regulators

LDO Regulator Pos 1.2V 1.5A 3-Pin(2+Tab) DPAK T/R

Maintain a steady voltage level with this LDO AP7363-12D-13 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.19@1.5A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.18%/A(Typ) and line regulation of 0.04%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.24@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

1,338 parts: Ships tomorrow

    Total$88.65Price for 597

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      597
      Maximum Of:
      1338
      Country Of origin:
      China
         
      • Price: $0.1485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,338 parts
      • Price: $0.1485