Diodes IncorporatedAP7363-18D-13Linear Regulators

LDO Regulator Pos 1.8V 1.5A 3-Pin(2+Tab) DPAK T/R

Use this LDO AP7363-18D-13 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.19@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.18%/A(Typ) and line regulation of 0.04%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.24@1.5A V.

A datasheet is only available for this product at this time.