Diodes IncorporatedAP7363-33D-13Linear Regulators
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
1.5 | |
2.2 | |
5.5 | |
0.04%/V(Typ) | |
0.18%/A(Typ) | |
1 | |
87.8°C/W(Typ) | |
17.3°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.29 mm |
Package Width | 6.1 mm |
Package Length | 6.58 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO AP7363-33D-13 linear regulator from Diodes Zetex is perfect for you! It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.19@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.18%/A(Typ) and line regulation of 0.04%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.24@1.5A V.