Diodes IncorporatedAP7365-33WG-7Linear Regulators

LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-25 T/R

Never worry about components seeing unstable voltages again by implementing this LDO AP7365-33WG-7 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.3@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 1% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@600mA V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 3,037 parts

Regional Inventory: 37

    Total$4.50Price for 37

    37 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      37
      Maximum Of:
      37
      Country Of origin:
      China
         
      • Price: $0.1217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 37 parts
      • Price: $0.1217
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2418+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.088