Diodes IncorporatedAP7365-WG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.6A 5-Pin SOT-25 T/R

This LDO AP7365-WG-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@600mA|0.37@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.4@600mA|0.6@600mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part if shipping to the United States

1,110 parts: Ships today

    Total$60.94Price for 610

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      610
      Maximum Of:
      1110
      Country Of origin:
      China
         
      • Price: $0.0999
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,110 parts
      • Price: $0.0999