Diodes IncorporatedAP7366-18W5-7Linear Regulators
LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
1.8 | |
0.6 | |
2.2 | |
6 | |
0.25@300mA|0.42@600mA | |
0.1%/V(Typ) | |
1% | |
0.08 | |
169°C/W(Typ) | |
31°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |