Diodes Incorporated AP7381-50Y-13 Linear Regulators

LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R

Product Technical Specifications

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

Total In Stock: 13,756 parts

    Total $91.17 Price for 1141

    AP7381-50Y-13

    AP7381-50Y-13 Diodes Incorporated

    $0.08 Price for 1141

    Diodes IncorporatedAP7381-50Y-13Linear Regulators

    LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R

    Import TariffMay apply to this part if shipping to the United States

    Total In Stock: 13,756 parts

    Regional Inventory: 6,256

      Total$91.17Price for 1141

      6,256 In stock: Ships today

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        2311+
        Manufacturer Lead Time:
        8 weeks
        Minimum Of :
        1141
        Maximum Of:
        2499
        Country Of origin:
        China
           
        • Price: $0.0799
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        2311+
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        China
        • In Stock: 1,256 parts
        • Price: $0.0799
      • (2500)

        Ships today

        Increment:
        2500
        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        China
        • In Stock: 5,000 parts
        • Price: $0.0749
      • (2500)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2404+
        Manufacturer Lead Time:
        8 weeks
        Country Of origin:
        China
        • In Stock: 7,500 parts
        • Price: $0.0742