American Power ConversionAP7530Power Distribution Units
PDU Basic 120V 16A Rack Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Dissipate the proper power to various electrical components by using this AP7530 power distribution unit from American Power Conversion. This part can handle a current up to 16 A. It has a voltage of 120. This part has an input voltage of 100/120.