Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Basic | |
AC/AC | |
208 | |
20 | |
120 | |
20 | |
50/60 | |
NEMA L21-20P | |
0.91m | |
(42) NEMA 5-20R | |
3 | |
No | |
0 | |
45 | |
5450 |
Say good to your device never turning on by supplying the proper power with this AP7562 power distribution unit developed by American Power Conversion. This part can handle a current up to 20 A. It has a voltage of 120. This part has an input voltage of 208.