American Power ConversionAP7567Power Distribution Units
PDU Basic 208V 40A Rackmount
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Basic | |
AC/AC | |
208 | |
50 | |
208 | |
40 | |
50/60 | |
CS8365 | |
2.44m | |
(6) IEC 320 C19 | |
3 | |
Yes | |
-5 | |
45 | |
7980 |
Never worry about components short circuiting or even exploding with this AP7567 power distribution unit made by American Power Conversion. It has a voltage of 200/208. This part can handle a current up to 40 A. This part has an input voltage of 208.