American Power ConversionAP7583Power Distribution Units
PDU Basic 120V 24A Horizontal
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Basic | |
AC/AC | |
120/208 | |
30 | |
120 | |
24 | |
50/60 | |
NEMA L14-30P | |
8.53m | |
(4) NEMA L5-30R | |
No | |
0 | |
45 | |
6360 |
Safely distribute the proper wattage to your circuit with this AP7583 power distribution unit by American Power Conversion. This part can handle a current up to 24 A. It has a voltage of 120. This part has an input voltage of 120/208.