Diodes IncorporatedAP9101CK6-CNTRG1Battery Management ICs
Battery Protection Li-Ion/Li-Pol 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Obsolete | |
AP9101CK6-CNTRG1 | |
Automotive | No |
PPAP | No |
Battery Protection IC | |
Li-Ion|Li-Pol | |
0.0045 | |
1.5 | |
5.5 | |
250 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |