Diodes IncorporatedAP9211SA-AL-HAC-7Battery Management ICs
Battery Protection Li-Ion 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Battery Protection | |
Li-Ion | |
0.007 | |
1.5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |