SamtecAPA-632-T-A1Connector Socket
Conn DIP Adapter HDR 32 POS 2.54mm ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Adapter | |
PL | |
32 | |
2 | |
2.54 | |
Straight | |
1/Contact | |
-55 | |
105 | |
Bulk | |
40.64 | |
17.65 | |
12.11 | |
Through Hole |
This dip adapter APA-632-T-A1 connector socket from Samtec will handle your multi-wired connections with ease. This PL connector's 32 contacts that are made out of brass and plated with tin. It has a plug type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. APA-632-T-A1 is housed in polyester. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 12.11 mm tall and 17.65 mm deep. It is insulated with polyester.
EDA / CAD Models |