Kingbright America LLCAPA1606SYCKLEDs
LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AlGaInP | |
Rectangular | |
1.2x0.6x0.6 | |
Colorless Non Diffused | |
Right Angle | |
150mcd | |
590 | |
590 | |
110 | |
30 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
No | |
Yellow | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 | |
Lead Shape | No Lead |