AbraconAPAKN1304-C2G-TAntennas
Antenna Passive Patch 2.6dBi Gain 1576.443MHz/1607MHz 2-Pin Tray
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
Passive Patch | |
RHCP | |
1574.397|1597 | |
1575.42|1602 | |
1576.443|1607 | |
2.6dBi | |
50 | |
Tray | |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 2 |
2 |
EDA / CAD Models |