Kingbright America LLCAPG0603SEC-TTLEDs
LED Uni-Color SB. Orange 611nm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlGaInP | |
Rectangular | |
Colorless Non Diffused | |
Top Mount | |
150mcd | |
605 | |
611 | |
140 | |
20 | |
10 | |
2.35 | |
5 | |
48 | |
-40 | |
85 | |
No | |
SB. Orange | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.2 |
Package Width | 0.35 |
Package Length | 0.65 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |