EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | Yes |
Type | Uni-Color |
Product Category | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 350mcd |
Dominant Wavelength (nm) | 630 |
Peak Wavelength (nm) | 645 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Junction Temperature (°C) | 115 |
Maximum Power Dissipation (mW) | 75 |
Typical Forward Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 115 |
Supplier Color | Hyper Red |
Special Color | Hyper Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.25 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 2 |
Lead Shape | No Lead |