Kingbright America LLCAPHB1608LVBDSEKJ3CLEDs
LED Bi-Color Blue/Hyper Red 465nm/640nm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Blue/Red | |
1 | |
InGaN/AlGaInP | |
Rectangular | |
1.6x0.8x0.35 | |
Water Clear | |
Top Mount | |
15mcd/100mcd | |
470/625 | |
465/640 | |
130 | |
30 | |
2 | |
3/2.1 | |
5(Max) | |
120/84 | |
-40 | |
85 | |
No | |
Blue/Hyper Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |