QUALCOMMAPQ-8016E-1-760NSP-TR-01-0
SNAPDRAGON 410E (APQ8016E) 8016 PROCESSOR EXTENDED LIFE
Modern Computing | Qualcomm's APQ8016E
Modern Computing demands are met by Qualcomm's APQ8016E – with its ARM Cortex-A53 application processors – which further expand mass-market chipset capabilities by making rich multimedia features accessible to more consumers worldwide.
The APQ8016E has a high level of integration that reduces the bill-of-material (BOM), which delivers board-area savings. The cost and time-to-market advantages of this IC will help drive adoption in mass markets around the world.
-
Wireless products based on the APQ8016E chipset include: Music player-enabled devices and applications
-
Cameras
-
Devices with gaming, streaming video, and video conferencing features
-
GPS, GLONASS, and BeiDou for global location-based service (with WGR7640).
-
Wireless connectivity–Bluetooth, Wi-Fi, and FM receiver (with WCN3620)
The APQ8016E benefits are applied to each of these product types and include:
-
Higher integration to reduce PCB surface area, time-to-market, and BOM costs while adding capabilities and processing power
-
Integrated application processors and hardware cores to eliminate multimedia coprocessors, and to provide superior image quality and resolution for devices while extending application times ¨ Higher computing power for high-end applications, and DC power savings for longer run times
-
Position location and navigation systems supported through the WGR7640 global navigation satellite system (GNSS) receiver
-
The APQ8016E Chipset supports Gen 8C operation
-
Standalone GPS, GLONASS, and COMPASS
-
1 Hz tracking
-
Small, power- and thermal-efficient WGR7640 packaging
-
-
A single platform providing dedicated support for all market-leading codecs and other multimedia formats to support deployments around the world
-
DC power reduction using innovative techniques
-
Support for the latest, most popular operating systems
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
Compliant | |
5A992c. | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 12 mm |
Package Length | 14 mm |
PCB changed | 760 |
Standard Package Name | NSP |
Supplier Package | NSP |
760 |