Diodes IncorporatedAPR3415MTR-G1PWM and Resonant Controllers
Secondary Side PWM Controller 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Secondary Side PWM Controller | |
12 | |
3.3 | |
3.3 to 6 | |
6 | |
0.015 | |
700 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |