CHEMICONAPS-250ELL101MJC5SCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 4.32A 15000h 105°C Bulk
Compliant | |
3A999c. | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
25VDC | |
0.02 | |
Super Low | |
4.32 | |
500@2Min | |
15000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
Add United Chemi-con's APS-250ELL101MJC5S conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes.