CHEMICONAPS-6R3ELL681MJC5SCapacitor Aluminum Polymer
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5.5A 15000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
680uF | |
20% | |
6.3VDC | |
0.01 | |
Super Low | |
5.5 | |
856.8@2Min | |
15000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APS-6R3ELL681MJC5S conductive polymer aluminum solid capacitor can help solve this problem. "