Allegro MicroSystemsAPS11700LLHALT-0PLHall Effect Sensors
Hall Effect Sensor 40mA Omnipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Omnipolar | |
IC | |
-50 | |
17.5 | |
70 | |
0.1 | |
40 | |
3.3 | |
12|15|18|5|9 | |
24 | |
4000 | |
-40 | |
150 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.91 |
Package Length | 2.98 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
3 | |
Lead Shape | Gull-wing |