EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Input Current (mA) | 25 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 40 |
Output Device | Transistor |
Minimum Isolation Voltage (V) | 3750 |
Common Mode Voltage (V) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Minimum Common Mode Rejection (kV/us) | 20 |
Maximum Forward Voltage (V) | 1.8 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.4 |
Package Length | 4.3 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 4 |
Lead Shape | Gull-wing |