Kingbright America LLCAPS3227SP1C-P22Phototransistors
No Phototransistor Chip Silicon 580nm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
Chip | |
Phototransistor | |
Rectangular | |
Silicon | |
NPN | |
Top View | |
580 | |
420 | |
100 | |
4 | |
60 | |
0.4 | |
Phototransistor | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 3.2 |
Package Length | 2.7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |