CHEMICONAPSF2R5ELL471MF08SCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 2.5VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5.9A 20000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these APSF2R5ELL471MF08S conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The APSF2R5ELL471MF08S conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 500@2Min μA. This product is 8 mm tall with a diameter of 6.3 mm. This product's terminal pitch is 2.5 mm.