CHEMICONAPSK2R5ELL331ME08SCapacitor Aluminum Polymer

Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk

United Chemi-con's APSK2R5ELL331ME08S conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. Users like its long lead wire form. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 500@2Min μA. This product is 8 mm tall with a diameter of 5 mm. This product's terminal pitch is 2 mm. It has a tolerance of 20%. The APSK2R5ELL331ME08S conductive polymer aluminum solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.7059
    1. 1000+$0.7059
    2. 2000+$0.6229