CHEMICONAPSK2R5ELL561ME08SCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
The APSK2R5ELL561ME08S conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit. Users like its long lead wire form. It can withstand a voltage of 2.5 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. The APSK2R5ELL561ME08S conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product's terminal pitch is 2 mm. This product is 8 mm tall with a diameter of 5 mm. Its leakage current is 500@2Min μA.