EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Input/Output Type | DC/AC |
Typical Output Voltage (VAC) | 220|230|240 |
AC Output Voltage Regulation | 2% |
Surge Output Power | 8000W |
Output Wave Form | Pure Sine Wave |
Output Frequency (Hz) | 50/60 |
Typical Input Voltage (VDC) | 48 |
Input Voltage Range (VDC) | 48(Typ) |
Input Current (A) | 120 |
Input Connection Type | Hardwire |
Output Connection Type | Hardwire |
Remote Control Capability | Yes |
Protection | Overload |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 25850 |
Package Height | 228.6 |
Package Width | 184.2 |
Package Length | 571.5 |