PanasonicAPT1211TTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
100 | |
Triac | |
AC | |
420 | |
5000 | |
1.21 | |
1.3 | |
600 | |
6 | |
50 | |
500(Min) | |
50 | |
10(Max) | |
100 | |
1 | |
500 | |
-40 | |
100 | |
Tube | |
Mounting | Through Hole |
Package Height | 2.7 |
Package Width | 6.4 |
Package Length | 4.78 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |