PanasonicAPT1221Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.7 |
Package Width | 6.4 |
Package Length | 4.78 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |