EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | Yes |
Type | Uni-Color |
Product Category | Chip LED |
Color | Blue |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.25x0.6x0.55 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 100mcd |
Dominant Wavelength (nm) | 465 |
Peak Wavelength (nm) | 460 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 4 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Junction Temperature (°C) | 115 |
Maximum Power Dissipation (mW) | 120 |
Typical Forward Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 115 |
Supplier Color | Blue |
Special Color | Blue |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |
Lead Shape | No Lead |