Microchip Technology APT75DQ60BG Rectifiers
Diode Switching 600V 75A 2-Pin(2+Tab) TO-247 Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
25 | |
Single | |
-55 | |
-55 to 175 | |
600 | |
75 | |
2.5 | |
175 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.31(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
2 | |
Lead Shape | Through Hole |
