EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Chip LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | GaAsP|GaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.2x1.5x0.5 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 12mcd|15mcd |
Dominant Wavelength (nm) | 568/617 |
Peak Wavelength (nm) | 565/627 |
Viewing Angle (°) | 150 |
Maximum Forward Current (mA) | 25/30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 62.5/75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green/Hi-Eff. Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 1.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 4 |
Lead Shape | No Lead |