Kingbright America LLCAPTB1615YSGC-F01LEDs
LED Bi-Color Green/Yellow 565nm/590nm 4-Pin Chip LED T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Green/Yellow | |
2 | |
GaAsP|GaP | |
Rectangular | |
1.2x1.5x0.5 | |
Colorless Non Diffused | |
Top Mount | |
12mcd|8mcd | |
568/588 | |
565/590 | |
150 | |
25/30 | |
20 | |
2.5 | |
5 | |
62.5/75 | |
-40 | |
85 | |
No | |
Green/Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 1.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
4 | |
Lead Shape | No Lead |