Kingbright America LLCAPTD3216SF4CInfrared Emitters
Infrared Emitter 880nm 3.2mW/sr Circular Top Mount 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
880 | |
GaAlAs | |
1.6x1.6x1.55 | |
3.2mW/sr | |
50 | |
1.6 | |
5 | |
50 | |
10 | |
20 | |
80 | |
-40 | |
85 | |
Tape and Reel | |
No | |
No | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 1.6 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |