EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 750 |
Configuration | Dual Common Cathode |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Junction Ambient Thermal Resistance | 1700 |
Maximum Diode Capacitance (pF) | 480 |
Supplier Temperature Grade | 2.5@400A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Screw |
Package Height | 17 |
Package Width | 62 |
Package Length | 108 |
PCB changed | 3 |
Supplier Package | Case SP-6 |
Pin Count | 3 |