EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Linear Photovoltaic |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.5 |
Standard | EN|UL |
Maximum Power Dissipation (mW) | 75 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.15 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 4.3 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 4 |
Lead Shape | Gull-wing |