PanasonicAPV1121SZTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Linear Photovoltaic | |
1 | |
1750 | |
-40 | |
85 | |
1.5 | |
75 | |
5 | |
1.15 | |
50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 4.3 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |