PanasonicAPV2111VWTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Linear Photovoltaic | |
1 | |
1500 | |
-40 | |
85 | |
1.5 | |
75 | |
5 | |
1.15 | |
50 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 4.45 mm |
Package Length | 2.65 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SSOP |
4 | |
Lead Shape | Flat |