Diodes IncorporatedAPX358SG-13Operational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SOP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
7@5V | |
2.5 | |
3|5 | |
5.5 | |
0.05@5V | |
0.25@5V | |
0.34@5V | |
Single | |
1@5V | |
23@5V | |
100 | |
50 | |
50 | |
50 to 60 | |
1 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.95(Max) |
Package Length | 4.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 |
Increase functionality to your control circuit with this general purpose amplifier APX358SG-13 OP amp from Diodes Zetex. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.