Diodes IncorporatedAPX393M8G-13Linear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
CMOS | |
Rail to Rail Input | |
600(Typ) | |
Open Drain | |
5.5 | |
7@5V | |
2.5 | |
3|5 | |
5.5 | |
93.98 | |
90 to 110 | |
0.25@5V | |
0.18@5V | |
60@5V | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |