Diodes IncorporatedAPX803-26SRG-7Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Open Drain | |
2.59 | |
2.63 | |
2.66 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
400 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the APX803-26SRG-7 microprocessor supervisory circuit from Diodes Zetex as a backup. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V.