Diodes IncorporatedAPX803-44SRG-7Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Open Drain | |
4.31 | |
4.38 | |
4.45 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
400 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The APX803-44SRG-7 microprocessor supervisory circuit from Diodes Zetex is the perfect backup solution. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.