Diodes IncorporatedAPX803L05-29C3-7Supervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
75 | |
Active Low/Open Drain | |
2.8565 | |
2.9 | |
2.9435 | |
0.9 to 5.5 | |
0.9 | |
5.5 | |
2.5 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |