Diodes Incorporated APX823-29W5G-7 Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low 5-Pin SOT-25 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
280 | |
Active Low | |
2.86 | |
2.93 | |
3 | |
1.1 to 5.5 | |
1.1 | |
5.5 | |
40 | |
500 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
