Diodes IncorporatedAPX823-31W5G-7Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low 5-Pin SOT-25 T/R

Using this APX823-31W5G-7 microprocessor supervisory circuit, developed by Diodes Zetex, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

Import TariffMay apply to this part

Total In Stock: 6,480 parts

Regional Inventory: 3,480

    Total$93.83Price for 415

    3,480 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      415
      Maximum Of:
      3480
      Country Of origin:
      China
         
      • Price: $0.2261
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,480 parts
      • Price: $0.2261
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1583