Diodes IncorporatedAPX825A-40W6G-7Supervisory Circuits
Processor Supervisor 4V 1 Active High/Active Low 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Active Low | |
3.92 | |
4 | |
4.08 | |
0 to 5.8 | |
1.1 | |
5.5 | |
40 | |
470 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |